Amplifier Circuits
OPA835IDBVT
Texas Instruments
Description: Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125

Overview of OPA835IDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for OPA835IDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4639
Newark Op Amp, R-R, 31Mhz, Sot23-6, No. Of Amplifiers:1 Amplifier, Bandwidth:31Mhz, Slew Rate:160V/µs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS OPA835IDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.1200
  • 10 $2.9800
  • 25 $2.8300
  • 50 $2.7100
  • 100 $2.5900
$2.5900 / $3.1200 Buy Now
DISTI # 296-28770-1-ND
DigiKey IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 939
In Stock
  • 1 $2.8800
  • 10 $2.0770
  • 25 $1.8752
  • 100 $1.6532
  • 250 $1.6158
  • 500 $1.5011
  • 750 $1.4433
  • 1,250 $1.3788
  • 1,750 $1.3409
  • 2,500 $1.3042
  • 6,250 $1.2248
$1.2248 / $2.8800 Buy Now
DISTI # 595-OPA835IDBVT
Mouser Electronics High Speed Operational Amplifiers Ultra Low Pwr RRO Neg Rail In VFB Amp RoHS: Compliant 2945
  • 1 $3.3300
  • 10 $2.1900
  • 100 $1.8100
  • 250 $1.6100
  • 500 $1.4400
  • 1,000 $1.4200
  • 2,500 $1.3600
  • 5,000 $1.2200
$1.2200 / $3.3300 Buy Now
Rochester Electronics OPA835 Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier RoHS: Compliant Status: Active Min Qty: 1 9
  • 1 $1.4200
  • 25 $1.3900
  • 100 $1.3300
  • 500 $1.2800
  • 1,000 $1.2000
$1.2000 / $1.4200 Buy Now
DISTI # OPA835IDBVT
TME IC: operational amplifier, 30MHz, Ch: 1, SOT23-6, reel,tape Min Qty: 1 0
  • 1 $2.6300
  • 5 $2.3600
  • 25 $2.0900
  • 100 $1.8800
  • 500 $1.7500
$1.7500 / $2.6300 RFQ
DISTI # C1S746202486434
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape 9
  • 1 $2.6600
$2.6600 Buy Now
LCSC Single 200nA 260V/us 31MHz SOT-23-6 Operational Amplifier ROHS 3
  • 1 $1.8956
  • 10 $1.8469
  • 30 $1.8139
  • 100 $1.7810
$1.7810 / $1.8956 Buy Now
Win Source Electronics Ultra Low-Power, Rail-to-Rail Out, Negative Rail In, VFB Op Amp 29600
  • 7 $8.2950
  • 15 $6.8060
  • 23 $6.5940
  • 32 $6.3810
  • 41 $6.1680
  • 55 $5.5300
$5.5300 / $8.2950 Buy Now

CAD Models for OPA835IDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA835IDBVT by Texas Instruments

OPA835IDBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.53 µA
Bias Current-Max (IIB) @25C
0.4 µA
Common-mode Reject Ratio-Min
91 dB
Common-mode Reject Ratio-Nom
113 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.1 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
160 V/us
Supply Current-Max
0.35 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
30000
Voltage Gain-Min
100000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA835IDBVT
    Texas Instruments
    Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125
    VS

Alternate Parts for OPA835IDBVT

This table gives cross-reference parts and alternative options found for OPA835IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA835IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA835IRUNR Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125 Texas Instruments OPA835IDBVT vs OPA835IRUNR
OPA836IDBVT Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 6-SOT-23 -40 to 125 Texas Instruments OPA835IDBVT vs OPA836IDBVT
OPA836IRUNR Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125 Texas Instruments OPA835IDBVT vs OPA836IRUNR
OPA836IDBVR Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 6-SOT-23 -40 to 125 Texas Instruments OPA835IDBVT vs OPA836IDBVR
OPA835IRUNT Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125 Texas Instruments OPA835IDBVT vs OPA835IRUNT
OPA836IRUNT Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125 Texas Instruments OPA835IDBVT vs OPA836IRUNT

Related Parts for OPA835IDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA835IDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA835IDBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA835IDBVT would you like to use for your alert(s)?
  • Please alert me when OPA835IDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA835IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA835IDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA835IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA835IDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA835IDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: