Amplifier Circuits
OPA705UA
Description: Single, 12-V, 1-MHz operational amplifier 8-SOIC -40 to 85

Overview of OPA705UA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA705UA Texas Instruments 12V, Low Cost, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-SOIC -40 to 85

Price & Stock for OPA705UA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OPA705UA-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 426 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2293
In Stock
  • 426 $0.7000
$0.7000 Buy Now
DISTI # OPA705UA-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 426 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1,050 $0.7347
$0.7347 Buy Now
DISTI # 595-OPA705UA
Mouser Electronics Operational Amplifiers - Op Amps 12V Low Cost CMOS Rail-to-Rail I/O RoHS: Compliant 392
  • 1 $1.6300
  • 10 $1.3100
  • 75 $1.0300
  • 525 $0.9240
  • 1,050 $0.7340
$0.7340 / $1.6300 Buy Now
Rochester Electronics OPA705 12V, Low Cost, Rail-to-Rail I/O, Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 2293
  • 1 $0.7117
  • 25 $0.6975
  • 100 $0.6690
  • 500 $0.6405
  • 1,000 $0.6049
$0.6049 / $0.7117 Buy Now
DISTI # OPA705UA
TME IC: operational amplifier, 1MHz, Ch: 1, SO8, ±2÷6VDC,±4÷12VDC, tube Min Qty: 1 0
  • 1 $1.3200
  • 3 $1.1900
  • 10 $1.1000
  • 25 $1.0500
  • 75 $0.9800
  • 300 $0.9500
$0.9500 / $1.3200 RFQ
Chip-Germany GmbH   RoHS: Not Compliant 1304
RFQ
DISTI # C1S746201322573
Chip1Stop Op Amp Single GP R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes 600
  • 75 $0.7783
  • 525 $0.7297
$0.7297 / $0.7783 Buy Now

CAD Models for OPA705UA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA705UA by Texas Instruments

OPA705UA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
66 dB
Common-mode Reject Ratio-Nom
77 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
0.25 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Voltage Gain-Min
100000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA705UA
    Texas Instruments
    Single, 12-V, 1-MHz operational amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for OPA705UA

This table gives cross-reference parts and alternative options found for OPA705UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA705UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA705UAG4 OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 Texas Instruments OPA705UA vs OPA705UAG4
Part Number Description Manufacturer Compare
OPA705UA/2K5G4 OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments OPA705UA vs OPA705UA/2K5G4

Related Parts for OPA705UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA705UA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA705UA by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA705UA would you like to use for your alert(s)?
  • Please alert me when OPA705UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA705UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA705UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA705UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA705UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA705UA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: