Datasheets
OPA686N/3K by:

OP-AMP, 1500uV OFFSET-MAX, 1600MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN

Part Details for OPA686N/3K by Rochester Electronics LLC

Overview of OPA686N/3K by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for OPA686N/3K

OPA686N/3K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA686N/3K Part Data Attributes

OPA686N/3K Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
OPA686N/3K Rochester Electronics LLC OP-AMP, 1500uV OFFSET-MAX, 1600MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23
Package Description PLASTIC, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 20 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -6.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 1.45 mm
Slew Rate-Nom 600 V/us
Supply Voltage Limit-Max 6.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1600000
Width 1.6 mm

Alternate Parts for OPA686N/3K

This table gives cross-reference parts and alternative options found for OPA686N/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA686N/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA686N/3K SpeedPlus(TM) Wideband, Low Noise, Voltage Feedback Operational Amplifier 5-SOT-23 Texas Instruments OPA686N/3K vs OPA686N/3K
Part Number Description Manufacturer Compare
OPA686N/3K SpeedPlus(TM) Wideband, Low Noise, Voltage Feedback Operational Amplifier 5-SOT-23 Texas Instruments OPA686N/3K vs OPA686N/3K
OPA686N/250 OP-AMP, 1500uV OFFSET-MAX, 1600MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC OPA686N/3K vs OPA686N/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA686N/3K by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA686N/3K by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of OPA686N/3K would you like to use for your alert(s)?
  • Please alert me when OPA686N/3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA686N/3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA686N/3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA686N/3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA686N/3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA686N/3K by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: