-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Low Power Current Feedback Operational Amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA658P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA658P
Texas Instruments
Wideband, Low Power Current Feedback Operational Amplifier 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OPA658P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA658P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLC401AJ-QML | Rochester Electronics LLC | Check for Price | OP-AMP, 11000 uV OFFSET-MAX, CDIP8, CERDIP-8 | OPA658P vs CLC401AJ-QML |
OPA658U/2K5 | Texas Instruments | Check for Price | Wideband, Low Power Current Feedback Operational Amplifier 8-SOIC | OPA658P vs OPA658U/2K5 |
OPA681P | Rochester Electronics LLC | Check for Price | OP-AMP, 7500uV OFFSET-MAX, 280MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | OPA658P vs OPA681P |
5962F0254501VZA | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10, Operational Amplifier | OPA658P vs 5962F0254501VZA |
5962F0254501VZX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10, Operational Amplifier | OPA658P vs 5962F0254501VZX |
OPA658U | Texas Instruments | Check for Price | Wideband, Low Power Current Feedback Operational Amplifier 8-SOIC | OPA658P vs OPA658U |