Datasheets
OPA621KU by:

Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8

Part Details for OPA621KU by Burr-Brown Corp

Overview of OPA621KU by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA621KU

Part # Distributor Description Stock Price Buy
Quest Components OP-AMP, 1000 uV OFFSET-MAX, 500 MHz BAND WIDTH, PDSO8 7
  • 1 $7.4700
  • 2 $6.2250
  • 5 $5.4780
$5.4780 / $7.4700 Buy Now
Quest Components OP-AMP, 1000 uV OFFSET-MAX, 500 MHz BAND WIDTH, PDSO8 6
  • 1 $7.4700
  • 2 $4.9800
  • 6 $3.7350
$3.7350 / $7.4700 Buy Now

Part Details for OPA621KU

OPA621KU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA621KU Part Data Attributes

OPA621KU Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
OPA621KU Burr-Brown Corp Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer BURR-BROWN CORP
Package Description SO-8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Nom 75 dB
Frequency Compensation YES (AVCL>=2)
Input Offset Voltage-Max 1000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Slew Rate-Min 350 V/us
Slew Rate-Nom 500 V/us
Supply Current-Max 30 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 500000
Voltage Gain-Min 160

OPA621KU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA621KU by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA621KU by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA621KU would you like to use for your alert(s)?
  • Please alert me when OPA621KU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA621KU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA621KU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA621KU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA621KU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA621KU by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: