Part Details for OPA602AU/2K5 by Burr-Brown Corp
Overview of OPA602AU/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA602AU/2K5
OPA602AU/2K5 CAD Models
OPA602AU/2K5 Part Data Attributes
|
OPA602AU/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA602AU/2K5
Burr-Brown Corp
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6500 | |
Width | 3.905 mm |
Alternate Parts for OPA602AU/2K5
This table gives cross-reference parts and alternative options found for OPA602AU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA602AU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA602AU/2K5 | High-Speed Precision Difet® Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA602AU/2K5 vs OPA602AU/2K5 |
OPA602AM | OP-AMP, 1000uV OFFSET-MAX, 6.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OPA602AU/2K5 vs OPA602AM |
OPA602AM | High-Speed Precision Difet(R) Operational Amplifier 8-TO-99 | Texas Instruments | OPA602AU/2K5 vs OPA602AM |
OPA602SM | High-Speed Precision Difet(R) Operational Amplifier 8-TO-99 | Texas Instruments | OPA602AU/2K5 vs OPA602SM |
OPA602AUG4 | OP-AMP, 3000uV OFFSET-MAX, 6.5MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | OPA602AU/2K5 vs OPA602AUG4 |
OPA602CM | High-Speed Precision Difet(R) Operational Amplifier 8-TO-99 | Texas Instruments | OPA602AU/2K5 vs OPA602CM |
OPA602AUE4 | OP-AMP, 3000uV OFFSET-MAX, 6.5MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | OPA602AU/2K5 vs OPA602AUE4 |
OPA602AU/2K5E4 | High-Speed Precision Difet® Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA602AU/2K5 vs OPA602AU/2K5E4 |
OPA602BM | High-Speed Precision Difet(R) Operational Amplifier 8-TO-99 | Texas Instruments | OPA602AU/2K5 vs OPA602BM |
OPA602AUG4 | High-Speed Precision Difet(R) Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA602AU/2K5 vs OPA602AUG4 |