-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-V, 1-MHz operational amplifier 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17095-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
220 In Stock |
|
$1.8667 / $5.1800 | Buy Now |
DISTI #
595-OPA4705EA/250
|
Mouser Electronics | Operational Amplifiers - Op Amps 12V Low Cost CMOS Rail-to-Rail I/O RoHS: Compliant | 1 |
|
$1.8600 / $4.4400 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 5000UV OFFSET-MAX, CMOS, PDSO14 | 800 |
|
$5.2815 / $10.5630 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 5000UV OFFSET-MAX, CMOS, PDSO14 | 168 |
|
$2.4836 / $4.0275 | Buy Now |
|
Rochester Electronics | OPA4705 12V, Low Cost, Rail-to-Rail I/O, Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$1.7900 / $2.1100 | Buy Now |
DISTI #
OPA4705EA/250
|
TME | IC: operational amplifier, 1MHz, Ch: 4, TSSOP14, ±2÷6VDC,±4÷12VDC Min Qty: 1 | 0 |
|
$2.6000 / $3.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4705EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4705EA/250
Texas Instruments
Quad, 12-V, 1-MHz operational amplifier 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 4.4 mm |