Part Details for OPA4650U by Rochester Electronics LLC
Overview of OPA4650U by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA4650U
OPA4650U CAD Models
OPA4650U Part Data Attributes
|
OPA4650U
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OPA4650U
Rochester Electronics LLC
QUAD OP-AMP, 5500uV OFFSET-MAX, 160MHz BAND WIDTH, PDSO14, SOIC-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 30 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 160000 | |
Width | 3.9 mm |
Alternate Parts for OPA4650U
This table gives cross-reference parts and alternative options found for OPA4650U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4650U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4650U | Wideband, Low Power, Quad Voltage Feedback Op Amp 14-SOIC | Texas Instruments | OPA4650U vs OPA4650U |