Part Details for OPA452FA by Rochester Electronics LLC
Overview of OPA452FA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA452FA
OPA452FA CAD Models
OPA452FA Part Data Attributes
|
OPA452FA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OPA452FA
Rochester Electronics LLC
Operational Amplifier, 1 Func, 6000uV Offset-Max, PSSO7, PLASTIC, D2PAK-7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.095 mm | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1800 | |
Width | 8.89 mm |
Alternate Parts for OPA452FA
This table gives cross-reference parts and alternative options found for OPA452FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA452FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA452FA/500G3 | 80V, 50mA Operational Amplifiers 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA452FA vs OPA452FA/500G3 |
OPA452FA | 80V, 50mA Operational Amplifiers 7-DDPAK/TO-263 | Texas Instruments | OPA452FA vs OPA452FA |
OPA452FKTWT | OP-AMP, 6000uV OFFSET-MAX, 1.8MHz BAND WIDTH, PSSO7, DDPAK-7 | Texas Instruments | OPA452FA vs OPA452FKTWT |
OPA452FAKTWTG3 | 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA452FA vs OPA452FAKTWTG3 |
OPA452FA/500 | 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA452FA vs OPA452FA/500 |
OPA452FAKTWT | 80-V, 50-mA, unity-gain stable with a BW of 1.8-MHz operational amplifiers 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA452FA vs OPA452FAKTWT |