-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4350EA/2K5 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85 | |
OPA4350EA/250 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 16-SSOP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA4350EA/2K5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9390 | Buy Now |
DISTI #
595-OPA4350EA/2K5
|
Mouser Electronics | High Speed Operational Amplifiers Hi-Spd Single-Sply Rail-to-Rail RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
V72:2272_07309061
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 2192 |
|
$6.7103 / $7.3324 | Buy Now |
DISTI #
66297298
|
Verical | Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 16-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 2192 |
|
$6.7103 / $7.3324 | Buy Now |
|
Rochester Electronics | OPA4350 Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 204 |
|
$3.7200 / $4.3800 | Buy Now |
DISTI #
C1S746204164615
|
Chip1Stop | Op Amp Quad GP R-R I/O ±2.75V/5.5V 16-Pin SSOP T/R RoHS: Compliant pbFree: No | 2192 |
|
$6.7103 / $7.3324 | Buy Now |
DISTI #
C1S746202220865
|
Chip1Stop | Op Amp Quad GP R-R I/O ±2.75V/5.5V 16-Pin SSOP T/R RoHS: Compliant pbFree: No Container: Cut Tape | 5 |
|
$4.3600 | Buy Now |
|
LCSC | 0.5pA 22V/us 38MHz 4 SSOP-16-150mil Operational Amplifier ROHS | 19 |
|
$14.0715 / $14.4783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4350EA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4350EA/2K5
Texas Instruments
Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 38000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA4350EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4350EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4350EA/2K5G4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | OPA4350EA/2K5 vs OPA4350EA/2K5G4 |
OPA4350EA/250G4 | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 16-SSOP | Texas Instruments | OPA4350EA/2K5 vs OPA4350EA/250G4 |
OPA4350EA/250 | Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 16-SSOP | Texas Instruments | OPA4350EA/2K5 vs OPA4350EA/250 |