Part Details for OPA4345UA by Burr-Brown Corp
Overview of OPA4345UA by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA4345UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4345UA-BB-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 153 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2685 In Stock |
|
$1.9700 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 97 |
|
$1.9013 / $3.8025 | Buy Now |
|
Rochester Electronics | OPA4345 Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for OPA4345UA
OPA4345UA CAD Models
OPA4345UA Part Data Attributes
|
OPA4345UA
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA4345UA
Burr-Brown Corp
Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SO-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 |