-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4605
|
Newark | Op-Amp, 1Mhz, 0.8V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.8V/Μs, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4277UA/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.3300 / $13.3600 | Buy Now |
DISTI #
296-26285-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3908 In Stock |
|
$6.0057 / $10.9900 | Buy Now |
DISTI #
595-OPA4277UA/2K5
|
Mouser Electronics | Precision Amplifiers High Precision Oper Amplifier RoHS: Compliant | 5029 |
|
$6.0000 / $11.2100 | Buy Now |
|
Bristol Electronics | 724 |
|
RFQ | ||
DISTI #
OPA4277UA/2K5
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$7.9800 / $12.4000 | RFQ |
|
Ameya Holding Limited | Quad 1 MHz 0.8 V/µs ± 2 V to ± 18 V Operational Amplifier - SOIC- 14 | 19128 |
|
RFQ | |
DISTI #
C1S746203895666
|
Chip1Stop | OP Amp Quad GP 18V 14-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 2184 |
|
$6.3000 / $10.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOIC | 2991 |
|
$1.4547 / $2.3761 | Buy Now |
|
LCSC | 1MHz 4nA Four Channels SOP-14 Precision Op Amps ROHS | 2991 |
|
$1.5153 / $2.4751 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ 14SOIC | 36011 |
|
$1.5350 / $2.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4277UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4277UA/2K5
Texas Instruments
Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0028 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1995000 | |
Wideband | NO | |
Width | 3.9 mm |