Amplifier Circuits
OPA4227UA
Description: Quad high precision, low noise operational amplifiers 14-SOIC -40 to 85

Overview of OPA4227UA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4227UA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4612
Newark Op Amp, Low Noise, 8Mhz, 0.2Mv, Soic, No. Of Amplifiers:4 Amplifier, Bandwidth:8Mhz, Slew Rate:2.3V/Μs, Supply Voltage Range:± 2.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4227UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $20.3600
  • 10 $18.9800
  • 25 $18.4900
  • 50 $16.7200
  • 100 $15.8300
  • 250 $13.7700
  • 500 $13.3800
$13.3800 / $20.3600 Buy Now
DISTI # OPA4227UA-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 986
In Stock
  • 1 $11.1600
  • 10 $10.2570
  • 50 $9.8320
  • 100 $8.6628
  • 250 $8.2377
  • 500 $7.7062
  • 1,000 $7.0684
$7.0684 / $11.1600 Buy Now
DISTI # 595-OPA4227UA
Mouser Electronics Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier RoHS: Compliant 514
  • 1 $11.1500
  • 10 $10.2500
  • 50 $9.8300
  • 100 $8.6600
  • 250 $8.2300
  • 500 $7.7000
  • 1,000 $7.0600
$7.0600 / $11.1500 Buy Now
DISTI # OPA4227UA
TME IC: operational amplifier, 8MHz, Ch: 4, SO14, tube Min Qty: 1 0
  • 1 $12.8000
  • 3 $11.3000
  • 10 $10.1000
  • 50 $9.4500
$9.4500 / $12.8000 RFQ
Ameya Holding Limited Operational amplifier, 8MHz, 2.5÷18V, Channels4, SO14 70383
RFQ
DISTI # C1S136700006566
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Tube 19
  • 1 $10.6000
  • 5 $8.4500
  • 10 $8.4400
$8.4400 / $10.6000 Buy Now
Win Source Electronics Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube / IC OPAMP GP 8MHZ 14SOIC 40400
  • 14 $3.6740
  • 34 $3.0150
  • 52 $2.9210
  • 71 $2.8270
  • 92 $2.7320
  • 123 $2.4500
$2.4500 / $3.6740 Buy Now

CAD Models for OPA4227UA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA4227UA by Texas Instruments

OPA4227UA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
138 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.01 µA
Input Offset Voltage-Max
200 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2.3 V/us
Supply Current-Max
15.2 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
8000
Voltage Gain-Min
3981000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA4227UA
    Texas Instruments
    Quad high precision, low noise operational amplifiers 14-SOIC -40 to 85
    VS

Alternate Parts for OPA4227UA

This table gives cross-reference parts and alternative options found for OPA4227UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4227UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4227UA/2K5 Quad high precision, low noise operational amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4227UA vs OPA4227UA/2K5
Part Number Description Manufacturer Compare
OPA4227UA/2K5 Quad high precision, low noise operational amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4227UA vs OPA4227UA/2K5

Related Parts for OPA4227UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4227UA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4227UA by Texas Instruments

  • Please alert me when OPA4227UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4227UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4227UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4227UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4227UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4227UA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: