Amplifier Circuits
OPA4134UAE4
Texas Instruments
Description: Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85

Overview of OPA4134UAE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OPA4134UAE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA4134UAE4 by Texas Instruments

OPA4134UAE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
15 V/us
Slew Rate-Nom
20 V/us
Supply Current-Max
20 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
8000
Voltage Gain-Min
158489.319
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA4134UAE4
    Texas Instruments
    Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85
    VS

Alternate Parts for OPA4134UAE4

This table gives cross-reference parts and alternative options found for OPA4134UAE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4134UAE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4134UA/2K5E4 Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4134UAE4 vs OPA4134UA/2K5E4
OPA4134UA Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4134UAE4 vs OPA4134UA
Part Number Description Manufacturer Compare
OPA4134UA Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4134UAE4 vs OPA4134UA
OPA4134UA/2K5E4 Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4134UAE4 vs OPA4134UA/2K5E4

Related Parts for OPA4134UAE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4134UAE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4134UAE4 by Texas Instruments

  • Please alert me when OPA4134UAE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4134UAE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4134UAE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4134UAE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4134UAE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4134UAE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: