-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power, High-Speed Transimpedance Amplifier 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA381AIDRBT-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15694 In Stock |
|
$1.0500 | Buy Now |
DISTI #
296-17363-1-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1370 In Stock |
|
$0.9075 / $2.1600 | Buy Now |
DISTI #
595-OPA381AIDRBT
|
Mouser Electronics | High Speed Operational Amplifiers Precision Lo-Power Hi-Sp Transimpedance RoHS: Compliant | 338 |
|
$0.9070 / $2.0100 | Buy Now |
|
Quest Components | 236 |
|
$2.9600 / $4.8000 | Buy Now | |
|
Rochester Electronics | OPA381 Precision, Low Power, High-Speed Transimpedance Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 15694 |
|
$0.9000 / $1.0600 | Buy Now |
DISTI #
OPA381AIDRBT
|
TME | IC: operational amplifier, 18MHz, Ch: 1, SON8, ±2.7÷5.5VDC, IB: 50pA Min Qty: 1 | 0 |
|
$1.3200 / $1.9700 | RFQ |
|
Ameya Holding Limited | IC OPAMP TRANSIMP 18MHZ 8SON | 75678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA381AIDRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA381AIDRBT
Texas Instruments
Precision, Low Power, High-Speed Transimpedance Amplifier 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |