-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, High-Speed Precision Transimpedance Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA380AIDR-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24058 In Stock |
|
$2.7200 | Buy Now |
DISTI #
296-OPA380AIDRCT-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5362 / $5.0500 | Buy Now |
DISTI #
595-OPA380AIDR
|
Mouser Electronics | Transimpedance Amplifiers High Speed Precision Transimpedance RoHS: Compliant | 0 |
|
$2.5300 / $5.0600 | Order Now |
|
Rochester Electronics | OPA380 Single, High-Speed Precision Transimpedance Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 24058 |
|
$2.3400 / $2.7500 | Buy Now |
DISTI #
OPA380AIDR
|
TME | IC: operational amplifier, 90MHz, Ch: 1, SO8, ±2.7÷5.5VDC, IB: 50pA Min Qty: 1 | 0 |
|
$3.2900 / $5.1200 | RFQ |
|
Ameya Holding Limited | IC OPAMP TRANSIMP 90MHZ 8SOIC | 402570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA380AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA380AIDR
Texas Instruments
Single, High-Speed Precision Transimpedance Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |