-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6725
|
Newark | Ic, Op Amp, Precision, Smd, Msop8, Supply Voltage:5.5V, Gain Bandwidth:90Mhz, Input Current Min:7.5Ma, Input Current Max:9.5Ma, Differential Output Voltage:400Mv, Amplifier Case Style:Msop, No. Of Pins:8Pins, Output Resistance:40Ohm, rohs Compliant: Yes |TEXAS INSTRUMENTS OPA380AIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 911 |
|
$5.0600 / $6.5500 | Buy Now |
DISTI #
296-16860-1-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3577 In Stock |
|
$3.0439 / $6.0600 | Buy Now |
DISTI #
595-OPA380AIDGKT
|
Mouser Electronics | Transimpedance Amplifiers High Speed Precision Transimpedance RoHS: Compliant | 4614 |
|
$3.0400 / $6.0600 | Buy Now |
|
Quest Components | 112 |
|
$4.6250 / $7.5000 | Buy Now | |
DISTI #
OPA380AIDGKT
|
TME | IC: operational amplifier, 90MHz, Ch: 1, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$4.1000 / $6.1500 | RFQ |
|
Ameya Holding Limited | OPA380AIDGKT 跨阻放大器, 3 V 5 V, 90MHz, 8针 MSOP封装 | 64946 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.0000 / $4.6200 | Buy Now |
|
Win Source Electronics | IC OPAMP TRANSIMP 90MHZ 8VSSOP | 41312 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA380AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA380AIDGKT
Texas Instruments
Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |