-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA3691IDBQR-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SSOP Min Qty: 49 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19400 In Stock |
|
$6.2100 | Buy Now |
DISTI #
OPA3691IDBQR-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SSOP Min Qty: 49 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8665 | Buy Now |
DISTI #
595-OPA3691IDBQR
|
Mouser Electronics | High Speed Operational Amplifiers Triple Wideband Current Feedback RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
|
Rochester Electronics | OPA3691 Triple Wideband Current Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 19400 |
|
$5.3300 / $6.2700 | Buy Now |
DISTI #
OPA3691IDBQR
|
TME | IC: operational amplifier, 280MHz, Ch: 3, SSOP16, reel,tape Min Qty: 1 | 0 |
|
$7.4900 / $11.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA3691IDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3691IDBQR
Texas Instruments
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 535 V/us | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 15.9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Wideband | YES | |
Width | 3.9 mm |