Part Details for OPA3681E/2K5 by Rochester Electronics LLC
Overview of OPA3681E/2K5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA3681E/2K5
OPA3681E/2K5 CAD Models
OPA3681E/2K5 Part Data Attributes
|
OPA3681E/2K5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OPA3681E/2K5
Rochester Electronics LLC
TRIPLE OP-AMP, 7500uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO16, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2100 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Width | 3.9 mm |
Alternate Parts for OPA3681E/2K5
This table gives cross-reference parts and alternative options found for OPA3681E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3681E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3681E/250 | TRIPLE OP-AMP, 7500uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO16, SSOP-16 | Rochester Electronics LLC | OPA3681E/2K5 vs OPA3681E/250 |
OPA3681E/2K5 | SpeedPlus(TM) Triple Wideband, Current Feedback Operational Amplifier With Disable 16-SSOP | Texas Instruments | OPA3681E/2K5 vs OPA3681E/2K5 |