-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4570
|
Newark | Op Amp, High Cmr Rri/O, Sot-23-5, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA364AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3000 / $2.7700 | Buy Now |
DISTI #
21H3986
|
Newark | Op Amp, 7Mhz, 5V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:7Mhz, Slew Rate:5V/Μs, Supply Voltage Range:± 900Mv To ± 2.75V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA364AIDBVT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
DISTI #
296-13885-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2630 In Stock |
|
$1.0228 / $2.3200 | Buy Now |
DISTI #
595-OPA364AIDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V High CMR RRIO Op Amp RoHS: Compliant | 8697 |
|
$1.0000 / $1.7700 | Buy Now |
DISTI #
V72:2272_07308759
|
Arrow Electronics | Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 250 |
|
$0.9989 / $1.6790 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | OP-AMP, 2500 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5 | 18 |
|
$1.4000 / $2.2400 | Buy Now |
|
Rochester Electronics | OPA364 1.8V, High CMR, RRIO Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.9656 / $1.1400 | Buy Now |
DISTI #
OPA364AIDBVT
|
TME | IC: operational amplifier, 7MHz, Ch: 1, SOT23-5, reel,tape, IB: 10pA Min Qty: 1 | 0 |
|
$1.4100 / $2.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA364AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA364AIDBVT
Texas Instruments
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.75 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA364AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA364AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA364AIDBVRG4 | 1.8V, High CMR, RRIO Op Amp 5-SOT-23 -40 to 125 | Texas Instruments | OPA364AIDBVT vs OPA364AIDBVRG4 |
OPA364AIDBVR | Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA364AIDBVT vs OPA364AIDBVR |