-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA349NA/3KG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA349NA/250 | Texas Instruments | 1 uA, Rail-to-Rail, CMOS Operational Amplifiers 5-SOT-23 0 to 70 | |
OPA349NA/3K | Texas Instruments | 1 uA, Rail-to-Rail, CMOS Operational Amplifiers 5-SOT-23 | |
OPA703NA/3KG4 | Texas Instruments | 12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1uA, Rail-to-Rail I/O CMOS OPERATIONAL AMPLIFIERS | 140273 |
|
$0.5220 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA349NA/3KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA349NA/3KG4
Texas Instruments
Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SOT-23
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 48 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA349NA/3KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA349NA/3KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA349NA/250 | Texas Instruments | $1.0351 | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SOT-23 0 to 70 | OPA349NA/3KG4 vs OPA349NA/250 |
OPA349NA/3K | Texas Instruments | Check for Price | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SOT-23 | OPA349NA/3KG4 vs OPA349NA/3K |
OPA349UAG4 | Texas Instruments | Check for Price | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOIC | OPA349NA/3KG4 vs OPA349UAG4 |
OPA349UA/2K5 | Texas Instruments | Check for Price | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOIC -40 to 85 | OPA349NA/3KG4 vs OPA349UA/2K5 |
OPA349SA/250G4 | Texas Instruments | Check for Price | 1 uA, Rail-to-Rail, CMOS Operational Amplifiers 5-SC70 -40 to 85 | OPA349NA/3KG4 vs OPA349SA/250G4 |
OPA349UA | Texas Instruments | $0.9245 | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOIC | OPA349NA/3KG4 vs OPA349UA |
OPA349SA/250 | Texas Instruments | $1.0351 | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SC70 | OPA349NA/3KG4 vs OPA349SA/250 |
OPA349SA/3KG4 | Texas Instruments | Check for Price | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 5-SC70 | OPA349NA/3KG4 vs OPA349SA/3KG4 |
OPA349NA/250G4 | Texas Instruments | Check for Price | 1 uA, Rail-to-Rail, CMOS Operational Amplifiers 5-SOT-23 -40 to 85 | OPA349NA/3KG4 vs OPA349NA/250G4 |
OPA349UA/2K5G4 | Texas Instruments | Check for Price | Single, 5.5-V, 70-kHz, low quiescent current (1-µA), RRIO operational amplifier 8-SOIC -40 to 85 | OPA349NA/3KG4 vs OPA349UA/2K5G4 |