Part Details for OPA338UA/2K5 by Texas Instruments
Overview of OPA338UA/2K5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA338UA/2K5
OPA338UA/2K5 CAD Models
OPA338UA/2K5 Part Data Attributes
|
OPA338UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA338UA/2K5
Texas Instruments
OP-AMP, 3500uV OFFSET-MAX, 12.5MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.6 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OPA338UA/2K5
This table gives cross-reference parts and alternative options found for OPA338UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA338UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV821DBVTE4 | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85 | Texas Instruments | OPA338UA/2K5 vs LMV821DBVTE4 |
OPA338NA/3K | Single, 5.5-V, 62.5-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA338UA/2K5 vs OPA338NA/3K |
OPA338UAG4 | Single, 5.5-V, 62.5-MHz, RRO operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA338UA/2K5 vs OPA338UAG4 |
LMV821DBVT | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85 | Texas Instruments | OPA338UA/2K5 vs LMV821DBVT |
LMV821DBVTG4 | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85 | Texas Instruments | OPA338UA/2K5 vs LMV821DBVTG4 |
OPA338NA/3KG4 | MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 | Texas Instruments | OPA338UA/2K5 vs OPA338NA/3KG4 |
LMV821IDBVR | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 | Texas Instruments | OPA338UA/2K5 vs LMV821IDBVR |
LMV821IDBVTG4 | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 | Texas Instruments | OPA338UA/2K5 vs LMV821IDBVTG4 |
LMV821IDBVT | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 | Texas Instruments | OPA338UA/2K5 vs LMV821IDBVT |
OPA338NA/250G4 | Single, 5.5-V, 62.5-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA338UA/2K5 vs OPA338NA/250G4 |