Amplifier Circuits
OPA333AIDBVTG4
Texas Instruments
Description: Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125

Overview of OPA333AIDBVTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA333AIDBVTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # OPA333AIDBVTG4-ND
DigiKey IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) 250
In Stock
  • 250 $2.0628
  • 500 $1.8510
  • 1,250 $1.5611
  • 2,500 $1.4830
  • 6,250 $1.4272
$1.4272 / $2.0628 Buy Now
DISTI # 595-OPA333AIDBVTG4
Mouser Electronics Operational Amplifiers - Op Amps 1.8V 17uA 2uV microPOWER CMOS RoHS: Compliant 3335
  • 1 $2.9500
  • 10 $2.6500
  • 100 $2.1700
  • 250 $2.0600
  • 500 $1.8500
  • 1,000 $1.5600
  • 2,500 $1.4800
  • 5,000 $1.4200
$1.4200 / $2.9500 Buy Now
Win Source Electronics IC OPAMP ZER-DRIFT 1CIRC SOT23-5 65605
  • 65 $0.7780
  • 160 $0.6380
  • 245 $0.6180
  • 335 $0.5980
  • 435 $0.5780
  • 580 $0.5190
$0.5190 / $0.7780 Buy Now

CAD Models for OPA333AIDBVTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA333AIDBVTG4 by Texas Instruments

OPA333AIDBVTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
106 dB
Common-mode Reject Ratio-Nom
130 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0004 µA
Input Offset Voltage-Max
10 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.16 V/us
Supply Current-Max
0.025 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350
Voltage Gain-Min
200000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA333AIDBVTG4
    Texas Instruments
    Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for OPA333AIDBVTG4

This table gives cross-reference parts and alternative options found for OPA333AIDBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA333AIDBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA333AQDBVRQ1 Automotive, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA333AIDBVTG4 vs OPA333AQDBVRQ1
OPA333AIDBVR Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA333AIDBVTG4 vs OPA333AIDBVR
Part Number Description Manufacturer Compare
OPA333AMDBVREP Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 0 to 0 Texas Instruments OPA333AIDBVTG4 vs OPA333AMDBVREP
ISL28133FRUZ-T7 Single Micropower, Chopper Stabilized, RRIO Operational Amplifier; SC705, SOT5, uTDFN6; Temp Range: -40° to 125°C Intersil Corporation OPA333AIDBVTG4 vs ISL28133FRUZ-T7
ISL28133FHZ-T7A Single Micropower, Chopper Stabilized, RRIO Operational Amplifier; SC705, SOT5; Temp Range: -40° to 125°C Intersil Corporation OPA333AIDBVTG4 vs ISL28133FHZ-T7A
OPA333AIDCKT Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 -40 to 125 Texas Instruments OPA333AIDBVTG4 vs OPA333AIDCKT
OPA333AIDCKR Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 -40 to 125 Texas Instruments OPA333AIDBVTG4 vs OPA333AIDCKR
V62/07633-01YE Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 0 to 0 Texas Instruments OPA333AIDBVTG4 vs V62/07633-01YE
OPA333AMDCKREP Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 0 to 0 Texas Instruments OPA333AIDBVTG4 vs OPA333AMDCKREP
OPA333AID Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA333AIDBVTG4 vs OPA333AID
OPA333AIDBVR Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA333AIDBVTG4 vs OPA333AIDBVR
OPA333AQDBVRQ1 Automotive, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA333AIDBVTG4 vs OPA333AQDBVRQ1

Related Parts for OPA333AIDBVTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA333AIDBVTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA333AIDBVTG4 by Texas Instruments

  • Please alert me when OPA333AIDBVTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA333AIDBVTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA333AIDBVTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA333AIDBVTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA333AIDBVTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA333AIDBVTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: