-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO op amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA316QDBVTQ1CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
640 In Stock |
|
$0.8644 / $1.7700 | Buy Now |
DISTI #
595-OPA316QDBVTQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/vHz), RRIO op amp 5-SOT-23 -40 to 125 RoHS: Compliant | 809 |
|
$0.8820 / $1.9800 | Buy Now |
DISTI #
OPA316QDBVTQ1
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.9200 / $1.3900 | RFQ |
|
LCSC | Single channel 5pA 6V/us 10MHz SOT-23-5 Operational Amplifier ROHS | 10 |
|
$1.4202 / $1.5027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA316QDBVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA316QDBVTQ1
Texas Instruments
Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-04 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA316QDBVTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA316QDBVTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA316IDBVR | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA316QDBVTQ1 vs OPA316IDBVR |
OPA316IDBVT | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA316QDBVTQ1 vs OPA316IDBVT |