-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2810IDRCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4326 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
595-OPA2810IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOIC -40 to 125 RoHS: Compliant | 1513 |
|
$2.6400 / $5.2700 | Buy Now |
|
Quest Components | 4 |
|
$2.7600 / $4.1400 | Buy Now | |
DISTI #
OPA2810IDR
|
TME | IC: operational amplifier, 70MHz, Ch: 2, SO8, ±4.75÷27VDC, IB: 350pA Min Qty: 1 | 0 |
|
$3.4300 / $5.3300 | RFQ |
|
Ameya Holding Limited | 68244 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 201 |
|
$3.6004 / $4.8362 | Buy Now |
|
LCSC | SOIC-8 FET Input Amplifiers ROHS | 201 |
|
$3.7504 / $5.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2810IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2810IDR
Texas Instruments
Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00034 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 192 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA2810IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2810IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2810IDCNT | Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOT-23 -40 to 125 | Texas Instruments | OPA2810IDR vs OPA2810IDCNT |
OPA2810IDGKR | Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-VSSOP -40 to 125 | Texas Instruments | OPA2810IDR vs OPA2810IDGKR |
OPA2810IDGKT | Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-VSSOP -40 to 125 | Texas Instruments | OPA2810IDR vs OPA2810IDGKT |
OPA2810IDT | Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOIC -40 to 125 | Texas Instruments | OPA2810IDR vs OPA2810IDT |