-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA277PA | Texas Instruments | High Precision Operational Amplifiers 8-PDIP | |
OPA277PAG4 | Texas Instruments | High Precision Operational Amplifiers 8-PDIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA277PA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
492 In Stock |
|
$2.1510 / $3.9600 | Buy Now |
DISTI #
595-OPA277PA
|
Mouser Electronics | Precision Amplifiers High Precision Oper Amplifier RoHS: Compliant | 2790 |
|
$2.2500 / $4.3700 | Buy Now |
DISTI #
J56:1989_00130986
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V/36V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2030 | Europe - 100 |
|
$1.9740 / $2.5250 | Buy Now |
DISTI #
V99:2348_07308414
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V/36V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1843 | Americas - 1 |
|
$0.6279 / $1.7955 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | OPA277 High Precision Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 29456 |
|
$1.8600 / $2.1900 | Buy Now |
DISTI #
OPA277PA
|
TME | IC: operational amplifier, 1MHz, Ch: 1, DIP8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 29 |
|
$2.6600 / $3.8000 | Buy Now |
DISTI #
C1S746202538278
|
Chip1Stop | OP Amp Single GP ±18V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 72 |
|
$1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA277PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA277PA
Texas Instruments
Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0028 µA | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.825 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1995000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OPA277PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA277PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA277PAG4 | Texas Instruments | Check for Price | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-PDIP | OPA277PA vs OPA277PAG4 |
OPA277UAG4 | Texas Instruments | Check for Price | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC -40 to 85 | OPA277PA vs OPA277UAG4 |
OPA277UA/2K5 | Texas Instruments | $1.7278 | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC -40 to 85 | OPA277PA vs OPA277UA/2K5 |
OPA277UA/2K5E4 | Texas Instruments | Check for Price | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC -40 to 85 | OPA277PA vs OPA277UA/2K5E4 |
OPA277UAE4 | Texas Instruments | Check for Price | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC -40 to 85 | OPA277PA vs OPA277UAE4 |