-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16771-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7642 In Stock |
|
$3.5044 / $6.1900 | Buy Now |
DISTI #
595-OPA2735AIDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps 0.05uV/degC single- supply CMOS RoHS: Compliant | 463 |
|
$3.5900 / $5.7400 | Buy Now |
DISTI #
V72:2272_07308396
|
Arrow Electronics | Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin VSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 Container: Cut Strips | Americas - 50 |
|
$3.3990 / $5.5170 | Buy Now |
DISTI #
69186890
|
Verical | Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin VSSOP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 50 |
|
$3.3990 / $5.5170 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC | 40 |
|
$5.1148 / $7.6722 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC | 8 |
|
$2.9100 / $5.8200 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC | 8 |
|
$5.6263 / $7.6722 | Buy Now |
|
Rochester Electronics | OPA2735 Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$3.0700 / $3.6100 | Buy Now |
DISTI #
OPA2735AIDGKT
|
TME | IC: operational amplifier, 1.6MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$4.6900 / $7.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2735AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2735AIDGKT
Texas Instruments
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0003 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1600 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2735AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2735AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2735AIDGKRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 5uV OFFSET-MAX, 1.6MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | OPA2735AIDGKT vs OPA2735AIDGKRG4 |
LTC2051HVIMS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | OPA2735AIDGKT vs LTC2051HVIMS8#TR |
LTC2051IMS10#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | OPA2735AIDGKT vs LTC2051IMS10#TRPBF |
LTC2051IDD#TRPBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | OPA2735AIDGKT vs LTC2051IDD#TRPBF |
LTC2051HMS8#PBF | Analog Devices Inc | $4.7288 | Dual Zero-Drift Operational Amplifiers | OPA2735AIDGKT vs LTC2051HMS8#PBF |
LTC2051CS8#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | OPA2735AIDGKT vs LTC2051CS8#TRPBF |
LTC2051IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | OPA2735AIDGKT vs LTC2051IS8#TR |
LTC2051HVCMS10 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10 | OPA2735AIDGKT vs LTC2051HVCMS10 |
OPA2735AIDR | Texas Instruments | $3.0751 | Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85 | OPA2735AIDGKT vs OPA2735AIDR |
LTC2051HS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | OPA2735AIDGKT vs LTC2051HS8#TR |