-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2735AIDR | Texas Instruments | 0.05uV/degC(max) single-supply CMOS Operational AMplifier, Zero-Drift Series 8-SOIC -40 to 85 | |
OPA2735AIDGKR | Texas Instruments | 0.05uV/degC(max) single-supply CMOS Operational AMplifier, Zero-Drift Series 8-VSSOP -40 to 85 | |
OPA2735AIDGKT | Texas Instruments | 0.05uV/degC(max) single-supply CMOS Operational AMplifier, Zero-Drift Series 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16770-5-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
331 In Stock |
|
$3.5025 / $6.1900 | Buy Now |
DISTI #
595-OPA2735AID
|
Mouser Electronics | Operational Amplifiers - Op Amps 0.05uV/degC single- supply CMOS RoHS: Compliant | 217 |
|
$3.4000 / $5.8400 | Buy Now |
DISTI #
V99:2348_07308393
|
Arrow Electronics | Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 | Americas - 110 |
|
$3.1490 / $4.0980 | Buy Now |
DISTI #
66730180
|
Verical | Op Amp Dual Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 110 |
|
$3.1490 / $3.3250 | Buy Now |
DISTI #
OPA2735AID
|
TME | IC: operational amplifier, 1.6MHz, Ch: 2, SO8, tube, IB: 200pA Min Qty: 1 | 0 |
|
$5.0300 / $7.0400 | RFQ |
DISTI #
C1S746205030713
|
Chip1Stop | Op Amp Dual GP R-R O/P ±6V/12V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 195 |
|
$3.2700 / $3.9100 | Buy Now |
|
Win Source Electronics | IC OPAMP CHOPPER 1.6MHZ 8VSSOP | 12000 |
|
$3.6202 / $5.4302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2735AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2735AID
Texas Instruments
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0003 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1600 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2735AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2735AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2735AIDRG4 | Texas Instruments | Check for Price | 0.05uV/degC(max) single-supply CMOS Operational AMplifier, Zero-Drift Series 8-SOIC -40 to 85 | OPA2735AID vs OPA2735AIDRG4 |