-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17228-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
134 In Stock |
|
$2.9914 / $5.8500 | Buy Now |
DISTI #
595-OPA2725AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Very Lo-Noise Hi-Speed 12V CMOS RoHS: Compliant | 69 |
|
$2.8800 / $5.8200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 5000 UV OFFSET-MAX, 20 MHZ BAND WIDTH, PDSO8 | 667 |
|
$2.4120 / $6.0300 | Buy Now |
|
Quest Components | DUAL OP-AMP, 5000 UV OFFSET-MAX, 20 MHZ BAND WIDTH, PDSO8 | 200 |
|
$3.7185 / $6.0300 | Buy Now |
|
Rochester Electronics | OPA2725 Dual low noise, high-speed, 12V CMOS operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.6800 / $3.1500 | Buy Now |
DISTI #
OPA2725AID
|
TME | IC: operational amplifier, 20MHz, Ch: 2, SO8, ±2÷6VDC,±4÷12VDC Min Qty: 1 | 0 |
|
$4.1900 / $5.8600 | RFQ |
DISTI #
C1S746200583751
|
Chip1Stop | OP Amp Dual GP R-R O/P ±6V/12V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 75 |
|
$2.6000 | Buy Now |
DISTI #
C1S746202653328
|
Chip1Stop | OP Amp Dual GP R-R O/P ±6V/12V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2725AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2725AID
Texas Instruments
Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2725AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2725AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2725AIDR | Dual, 12-V, 20-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2725AID vs OPA2725AIDR |