Datasheets
OPA2705PAG4 by: Texas Instruments

12V, Low Cost, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-PDIP -40 to 85

Part Details for OPA2705PAG4 by Texas Instruments

Overview of OPA2705PAG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for OPA2705PAG4

OPA2705PAG4 CAD Models

OPA2705PAG4 Part Data Attributes:

OPA2705PAG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2705PAG4 Texas Instruments 12V, Low Cost, CMOS, Rail-to-Rail I/O, Operational Amplifier 8-PDIP -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Nom 93 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.6 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 6.6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 100000
Wideband NO
Width 7.62 mm

Alternate Parts for OPA2705PAG4

This table gives cross-reference parts and alternative options found for OPA2705PAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2705PAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2705PA Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-PDIP -40 to 85 Texas Instruments OPA2705PAG4 vs OPA2705PA
Part Number Description Manufacturer Compare
OPA2705UAG4 Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2705PAG4 vs OPA2705UAG4
OPA2705EA/250 Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2705PAG4 vs OPA2705EA/250
OPA2705EA/250G4 Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2705PAG4 vs OPA2705EA/250G4
OPA2705PA Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-PDIP -40 to 85 Texas Instruments OPA2705PAG4 vs OPA2705PA

OPA2705PAG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2705PAG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2705PAG4 by Texas Instruments

  • Please alert me when OPA2705PAG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2705PAG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2705PAG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2705PAG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2705PAG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2705PAG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: