Part Details for OPA2681N by Texas Instruments
Overview of OPA2681N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for OPA2681N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 14 Pin, Plastic, SOP | 4000 |
|
$1.9470 / $3.8940 | Buy Now |
|
Rochester Electronics | OP AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 33496 |
|
$1.8300 / $2.1500 | Buy Now |
DISTI #
SMC-OPA2681N
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Tape & Reel | 12 |
|
RFQ |
Part Details for OPA2681N
OPA2681N CAD Models
OPA2681N Part Data Attributes
|
OPA2681N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2681N
Texas Instruments
SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 65 µA | |
Common-mode Reject Ratio-Nom | 52 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 570 V/us | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 13.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for OPA2681N
This table gives cross-reference parts and alternative options found for OPA2681N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2681N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2681N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | OPA2681N vs OPA2681N |
OPA2681N1 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OPA2681N vs OPA2681N1 |
OPA2681N/2K5G4 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OPA2681N vs OPA2681N/2K5G4 |
OPA2681N/2K5 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OPA2681N vs OPA2681N/2K5 |