Part Details for OPA2658U/2K5 by Texas Instruments
Overview of OPA2658U/2K5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2658U/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for OPA2658U/2K5
OPA2658U/2K5 CAD Models
OPA2658U/2K5 Part Data Attributes
|
OPA2658U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2658U/2K5
Texas Instruments
Dual Wideband, Low Power, Current Feedback Operational Amplifier 8-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for OPA2658U/2K5
This table gives cross-reference parts and alternative options found for OPA2658U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2658U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2658U/2K5 | Operational Amplifier, 2 Func, 5500uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Burr-Brown Corp | OPA2658U/2K5 vs OPA2658U/2K5 |
OPA2658U | Dual Wideband, Low Power, Current Feedback Operational Amplifier 8-SOIC | Texas Instruments | OPA2658U/2K5 vs OPA2658U |
OPA2658UB/2K5 | Dual Wideband, Low Power, Current Feedback Operational Amplifier 8-SOIC | Texas Instruments | OPA2658U/2K5 vs OPA2658UB/2K5 |