-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2652U-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
647 In Stock |
|
$2.1548 / $4.3400 | Buy Now |
DISTI #
595-OPA2652U
|
Mouser Electronics | High Speed Operational Amplifiers Dual 700MHz Voltage Feedback RoHS: Compliant | 422 |
|
$2.1500 / $3.5900 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Rochester Electronics | OPA2652 SpeedPlus, Dual, 700MHz, Voltage-Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 845 |
|
$1.9100 / $2.2500 | Buy Now |
DISTI #
OPA2652U
|
TME | IC: operational amplifier, 700MHz, Ch: 2, SO8, ±6÷12VDC, tube Min Qty: 1 | 0 |
|
$2.9900 / $4.1800 | RFQ |
DISTI #
C1S746201422545
|
Chip1Stop | OP Amp Dual Volt Fdbk ±6V/12V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 175 |
|
$1.6200 / $2.0400 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 200MHZ 8SOIC | 6657 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2652U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2652U
Texas Instruments
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 335 V/us | |
Supply Current-Max | 13.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700000 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2652U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2652U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2652U-1/2K5G4 | DUAL OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 | Texas Instruments | OPA2652U vs OPA2652U-1/2K5G4 |
OPA2652U/2K5G4 | SpeedPlus Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2652U vs OPA2652U/2K5G4 |
OPA2652U-1/2K5 | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, GREEN, SOIC-8, Operational Amplifier | Texas Instruments | OPA2652U vs OPA2652U-1/2K5 |
OPA2652UG4 | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC | Texas Instruments | OPA2652U vs OPA2652UG4 |
OPA2652U/2K5 | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2652U vs OPA2652U/2K5 |