OPA2652E
Description: Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8, SOT-23, SMT-8

Overview of OPA2652E by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2652E/3K Texas Instruments SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23
OPA2652E/250 Texas Instruments SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 -40 to 85

CAD Models for OPA2652E by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA2652E by Burr-Brown Corp

OPA2652E
Burr-Brown Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
SOT-23, SMT-8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
25 µA
Common-mode Reject Ratio-Nom
95 dB
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Nom
335 V/us
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Unity Gain BW-Nom
700000
Want to compare parts?
  1. OPA2652E
    Burr-Brown Corp
    Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8, SOT-23, SMT-8
    VS

Related Parts for OPA2652E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2652E by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2652E by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA2652E would you like to use for your alert(s)?
  • Please alert me when OPA2652E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2652E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2652E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2652E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2652E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2652E by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: