-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4522
|
Newark | Ic, Op Amp, Dual Cmos, Sot23-8, No. Of Amplifiers:2 Amplifier, Bandwidth:6.5Mhz, Slew Rate:5V/µs, Supply Voltage Range:2.3V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2374AIDCNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6100 / $3.1400 | Buy Now |
DISTI #
296-18504-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6887 In Stock |
|
$1.2128 / $2.6500 | Buy Now |
DISTI #
595-OPA2374AIDCNT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 6.5MHz 585uA R-to-R I/O CMOS RoHS: Compliant | 497 |
|
$1.1500 / $2.6300 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.8000 | Buy Now |
|
Quest Components | 152 |
|
$0.9450 / $2.5200 | Buy Now | |
|
Quest Components | 39 |
|
$1.7248 / $3.1360 | Buy Now | |
|
Quest Components | 8 |
|
$2.5000 / $3.7500 | Buy Now | |
DISTI #
OPA2374AIDCNT
|
TME | IC: operational amplifier, 6.5MHz, Ch: 2, SOT23-8, reel,tape Min Qty: 1 | 0 |
|
$1.6000 / $2.3900 | RFQ |
DISTI #
C1S746208724947
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes | 250 |
|
$1.6792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2374AIDCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2374AIDCNT
Texas Instruments
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA2374AIDCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2374AIDCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2374AIDCNRG4 | Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125 | Texas Instruments | OPA2374AIDCNT vs OPA2374AIDCNRG4 |
OPA2374AIDCNTG4 | Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125 | Texas Instruments | OPA2374AIDCNT vs OPA2374AIDCNTG4 |
OPA2374AIDCNR | Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125 | Texas Instruments | OPA2374AIDCNT vs OPA2374AIDCNR |