-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2369AIDCNRG4 | Texas Instruments | 1.8V, 700nA, Zero-Crossover Rail-To-Rail I/O Operational Amplifier 8-SOT-23 -40 to 85 | |
OPA2369AIDCNR | Texas Instruments | 1.8V, 700nA, Zero-Crossover Rail-To-Rail I/O Operational Amplifier 8-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41471-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5906 In Stock |
|
$1.1436 / $2.6000 | Buy Now |
DISTI #
595-OPA2369AIDCNR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V 1uA max 0-C/O Rail-to-Rail I/O RoHS: Compliant | 4942 |
|
$1.1200 / $2.6000 | Buy Now |
DISTI #
OPA2369AIDCNR
|
TME | IC: operational amplifier, 12kHz, Ch: 2, SOT23-8, ±1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.4800 / $2.3500 | RFQ |
|
Win Source Electronics | IC OPAMP GP 12KHZ RRO SOT23-8 | 12044 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2369AIDCNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2369AIDCNR
Texas Instruments
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.005 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12 | |
Voltage Gain-Min | 31600 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA2369AIDCNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2369AIDCNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2369AIDCNTG4 | Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85 | Texas Instruments | OPA2369AIDCNR vs OPA2369AIDCNTG4 |
OPA2369AIDCNRG4 | Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85 | Texas Instruments | OPA2369AIDCNR vs OPA2369AIDCNRG4 |
OPA2369AIDCNT | Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85 | Texas Instruments | OPA2369AIDCNR vs OPA2369AIDCNT |