-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31704-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4524 In Stock |
|
$1.5061 / $3.1200 | Buy Now |
DISTI #
595-OPA2365AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noise Sgl-Spy Rail-to-Rail RoHS: Compliant | 21703 |
|
$1.5100 / $3.1200 | Buy Now |
DISTI #
J56:1989_00132186
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2416 | Europe - 77500 |
|
$1.4490 / $1.5090 | Buy Now |
DISTI #
V72:2272_07308165
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2485 |
|
$1.4940 / $3.0750 | Buy Now |
DISTI #
77839038
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2302 | Americas - 2485 |
|
$1.4940 / $3.0750 | Buy Now |
DISTI #
OPA2365AIDR
|
TME | IC: operational amplifier, 50MHz, Ch: 2, SO8, ±2.2÷5.5VDC, IB: 10pA Min Qty: 1 | 0 |
|
$2.0300 / $3.1500 | RFQ |
|
Ameya Holding Limited | SOIC 8/A°/2.2V, 50MHZ, LOW-NOISE SINGLE-SUPPLY RAIL-TO-RAIL OPERATIONAL AMP | 23440 |
|
RFQ | |
DISTI #
SMC-OPA2365AIDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 441 |
|
RFQ | |
DISTI #
C1S746203158088
|
Chip1Stop | Op Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2080 |
|
$1.2900 / $2.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CMOS 2 CIRCUIT 8SOIC | 6416 |
|
$0.4917 / $0.9497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2365AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2365AIDR
Texas Instruments
2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 50100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2365AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2365AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2365AIDRG4 | 2.2V, 50MHz, Low-Noise Single-Supply Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | OPA2365AIDR vs OPA2365AIDRG4 |