Datasheets
OPA2355DGSA/250G4 by:

2.5V, 200MHz GBW, CMOS Dual Op Amp With Shutdown 10-VSSOP -40 to 125

Part Details for OPA2355DGSA/250G4 by Texas Instruments

Overview of OPA2355DGSA/250G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2355DGSA/250G4

Part # Distributor Description Stock Price Buy
DISTI # 595-OPA2355DGSA/250G
Mouser Electronics High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual RoHS: Compliant 216
  • 1 $3.9200
  • 10 $3.5200
  • 100 $2.8800
  • 250 $2.7400
  • 500 $2.4500
  • 1,000 $2.0700
  • 2,500 $1.9700
$1.9700 / $3.9200 Buy Now
Chip1Cloud IC OPAMP 200MHZ W/SD DUAL 10MSOP 1200
RFQ

Part Details for OPA2355DGSA/250G4

OPA2355DGSA/250G4 CAD Models

OPA2355DGSA/250G4 Part Data Attributes:

OPA2355DGSA/250G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2355DGSA/250G4 Texas Instruments 2.5V, 200MHz GBW, CMOS Dual Op Amp With Shutdown 10-VSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bandwidth (3dB)-Nom 100 MHz
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 66 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code S-PDSO-G10
JESD-609 Code e4
Length 3 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 300 V/us
Supply Current-Max 22 mA
Supply Voltage Limit-Max 7.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 200000
Voltage Gain-Min 10000
Wideband YES
Width 3 mm

Alternate Parts for OPA2355DGSA/250G4

This table gives cross-reference parts and alternative options found for OPA2355DGSA/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2355DGSA/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2355DGSA/250 2.5V, 200MHz GBW, CMOS Dual Op Amp With Shutdown 10-VSSOP -40 to 125 Texas Instruments OPA2355DGSA/250G4 vs OPA2355DGSA/250
OPA2355DGSA/2K5 DUAL OP-AMP, 15000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 Texas Instruments OPA2355DGSA/250G4 vs OPA2355DGSA/2K5
Part Number Description Manufacturer Compare
OPA2355DGSA/2K5 DUAL OP-AMP, 15000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 Texas Instruments OPA2355DGSA/250G4 vs OPA2355DGSA/2K5
OPA2355DGSA/250 2.5V, 200MHz GBW, CMOS Dual Op Amp With Shutdown 10-VSSOP -40 to 125 Texas Instruments OPA2355DGSA/250G4 vs OPA2355DGSA/250

OPA2355DGSA/250G4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2355DGSA/250G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2355DGSA/250G4 by Texas Instruments

  • Please alert me when OPA2355DGSA/250G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2355DGSA/250G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2355DGSA/250G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2355DGSA/250G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2355DGSA/250G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2355DGSA/250G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: