Amplifier Circuits
OPA234EA/2K5E4
Texas Instruments
Description: OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8

Overview of OPA234EA/2K5E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for OPA234EA/2K5E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA234EA/2K5E4 by Texas Instruments

OPA234EA/2K5E4
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Nom
106 dB
Frequency Compensation
YES
Input Offset Voltage-Max
500 µV
JESD-30 Code
S-PDSO-G8
Length
3 mm
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.2 V/us
Supply Current-Max
0.35 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
350
Voltage Gain-Min
19950
Width
3 mm
Want to compare parts?
  1. OPA234EA/2K5E4
    Texas Instruments
    OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
    VS

Alternate Parts for OPA234EA/2K5E4

This table gives cross-reference parts and alternative options found for OPA234EA/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA234EA/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA234EA/250 Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA234EA/2K5E4 vs OPA234EA/250
OPA234EA/2K5G4 OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments OPA234EA/2K5E4 vs OPA234EA/2K5G4
OPA234EA/250E4 OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Texas Instruments OPA234EA/2K5E4 vs OPA234EA/250E4
Part Number Description Manufacturer Compare
OPA234EA/2K5 Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA234EA/2K5E4 vs OPA234EA/2K5
OPA234EA/250E4 OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Texas Instruments OPA234EA/2K5E4 vs OPA234EA/250E4
OPA234EA/250 Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125 Texas Instruments OPA234EA/2K5E4 vs OPA234EA/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA234EA/2K5E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA234EA/2K5E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA234EA/2K5E4 would you like to use for your alert(s)?
  • Please alert me when OPA234EA/2K5E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA234EA/2K5E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA234EA/2K5E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA234EA/2K5E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA234EA/2K5E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA234EA/2K5E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: