-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2347UA/2K5G4 | Texas Instruments | WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-SOIC -55 to 125 | |
OPA2347UA/2K5 | Texas Instruments | WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-SOIC -55 to 125 | |
OPA2347UA | Texas Instruments | WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7797
|
Newark | Op Amp, 350Khz, 0.17V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:350Khz, Slew Rate:0.17V/Μs, Supply Voltage Range:2.3V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2347UA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4700 / $2.0300 | Buy Now |
DISTI #
OPA2347UA-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
293 In Stock |
|
$0.9742 / $2.2100 | Buy Now |
DISTI #
595-OPA2347UA
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower Rail-to-Rail RoHS: Compliant | 3836 |
|
$0.9740 / $2.2100 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, PDSO8 | 128 |
|
$2.0000 / $4.0000 | Buy Now |
|
Win Source Electronics | Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube / IC OPAMP GP 350KHZ RRO 8SOIC | 50000 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2347UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2347UA
Texas Instruments
Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.17 V/us | |
Supply Current-Max | 0.068 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 25110 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2347UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2347UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2347UAG4 | WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | OPA2347UA vs OPA2347UAG4 |
OPA2347UA/2K5 | Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOIC -55 to 125 | Texas Instruments | OPA2347UA vs OPA2347UA/2K5 |