Amplifier Circuits
OPA2338UA
Description: Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC

Overview of OPA2338UA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2338UA/2K5 Texas Instruments MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOIC -40 to 85
OPA2338UA Texas Instruments MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOIC

Price & Stock for OPA2338UA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41589-5-ND
DigiKey IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 294
In Stock
  • 1 $1.4700
  • 10 $1.3250
  • 75 $1.2496
  • 150 $1.0647
  • 300 $0.9997
  • 525 $0.8800
$0.8800 / $1.4700 Buy Now
DISTI # 595-OPA2338UA
Mouser Electronics Operational Amplifiers - Op Amps MicroSIZE Single-Supply CMOS RoHS: Compliant 304
  • 1 $1.4700
  • 10 $1.3300
  • 75 $1.0600
  • 300 $0.9990
  • 525 $0.8800
$0.8800 / $1.4700 Buy Now
DISTI # J56:1989_00127517
Arrow Electronics Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Europe - 75
  • 75 $0.9239
  • 150 $0.9195
  • 300 $0.8797
  • 525 $0.8390
$0.8390 / $0.9239 Buy Now
Quest Components Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP 36
  • 1 $2.6184
  • 3 $1.9638
  • 14 $1.6365
$1.6365 / $2.6184 Buy Now
Rochester Electronics OPA2338 Dual 12.5MHz MicroSIZE, single-supply CMOS operational amplifier MicroAmplifier series RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $1.0300
  • 25 $1.0100
  • 100 $0.9651
  • 500 $0.9240
  • 1,000 $0.8727
$0.8727 / $1.0300 Buy Now
DISTI # OPA2338UA
TME IC: operational amplifier, 12.5MHz, Ch: 2, SO8, ±2.7÷5.5VDC, tube Min Qty: 1 0
  • 1 $1.9100
  • 3 $1.7200
  • 10 $1.5900
  • 25 $1.5200
  • 75 $1.4100
  • 300 $1.3700
$1.3700 / $1.9100 RFQ

CAD Models for OPA2338UA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2338UA by Texas Instruments

OPA2338UA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
4.6 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
7.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
12500
Voltage Gain-Min
100000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA2338UA
    Texas Instruments
    Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC
    VS

Alternate Parts for OPA2338UA

This table gives cross-reference parts and alternative options found for OPA2338UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2338UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2338UA/2K5 Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2338UA vs OPA2338UA/2K5
OPA2338UA/2K5G4 Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2338UA vs OPA2338UA/2K5G4
Part Number Description Manufacturer Compare
OPA2338UAG4 MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOIC Texas Instruments OPA2338UA vs OPA2338UAG4
OPA2338UA/2K5 Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2338UA vs OPA2338UA/2K5
OPA2338UA/2K5G4 Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2338UA vs OPA2338UA/2K5G4

Related Parts for OPA2338UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2338UA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2338UA by Texas Instruments

  • Please alert me when OPA2338UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2338UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2338UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2338UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2338UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2338UA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: