Amplifier Circuits
OPA2330AIDGKRG4
Texas Instruments
Description: Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125

Overview of OPA2330AIDGKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for OPA2330AIDGKRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-OPA2330AIDGKRG4
Mouser Electronics Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift RoHS: Compliant 0
  • 2,500 $1.2800
  • 5,000 $1.2500
$1.2500 / $1.2800 Order Now
Win Source Electronics IC OPAMP CHOPPER 350KHZ 8VSSOP 56682
  • 17 $3.1090
  • 40 $2.5510
  • 61 $2.4710
  • 84 $2.3920
  • 109 $2.3120
  • 145 $2.0730
$2.0730 / $3.1090 Buy Now

CAD Models for OPA2330AIDGKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2330AIDGKRG4 by Texas Instruments

OPA2330AIDGKRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
Bias Current-Max (IIB) @25C
0.0005 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
50 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.16 V/us
Supply Current-Max
0.07 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
350
Voltage Gain-Min
100000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2330AIDGKRG4
    Texas Instruments
    Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
    VS

Alternate Parts for OPA2330AIDGKRG4

This table gives cross-reference parts and alternative options found for OPA2330AIDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2330AIDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2330AIDGKR Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125 Texas Instruments OPA2330AIDGKRG4 vs OPA2330AIDGKR
Part Number Description Manufacturer Compare
OPA2330AIDGKTG4 DUAL OP-AMP, 50uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MO-187, MSOP-8 Texas Instruments OPA2330AIDGKRG4 vs OPA2330AIDGKTG4
OPA2330AIDGKR Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125 Texas Instruments OPA2330AIDGKRG4 vs OPA2330AIDGKR

Related Parts for OPA2330AIDGKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2330AIDGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2330AIDGKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2330AIDGKRG4 would you like to use for your alert(s)?
  • Please alert me when OPA2330AIDGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2330AIDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2330AIDGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2330AIDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2330AIDGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2330AIDGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: