-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2316QDGKQ1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
131 In Stock |
|
$1.0739 / $2.3600 | Buy Now |
DISTI #
595-OPA2316QDGKQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, dual, 5.5-V, 10-MHz, low noise (11-nV/vHz), RRIO operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.0000 / $2.3100 | Order Now |
DISTI #
OPA2316QDGKQ1
|
TME | IC: operational amplifier, 10MHz, Ch: 2, VSSOP8, tube, IB: 15nA Min Qty: 1 | 0 |
|
$1.4000 / $2.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2316QDGKQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2316QDGKQ1
Texas Instruments
Automotive-grade, dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-04 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2316QDGKQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2316QDGKQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2316QDGKRQ1 | Automotive-grade, dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2316QDGKQ1 vs OPA2316QDGKRQ1 |
OPA2316IDGK | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2316QDGKQ1 vs OPA2316IDGK |
OPA2316IDGKR | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2316QDGKQ1 vs OPA2316IDGKR |