Part Details for OPA2134PA by Burr-Brown Corp
Overview of OPA2134PA by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for OPA2134PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2134PA-ND
|
DigiKey | OPA2134 SOUNDPLUS, AUDIO OPERATI Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
275830
|
Jameco Electronics | IC OPA2134PA High Performance Dual Audio Operational Amplifier 2-to-18V 8MHz Min Qty: 1 Container: Each | 0 |
|
$6.4900 / $6.9500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 4 |
|
$7.0400 / $9.6000 | Buy Now |
|
Rochester Electronics | OPA2134 SoundPlus, Audio Operational Amplifier with Low Distortion, Low Noise and Precision RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$3.4800 / $4.1000 | Buy Now |
Part Details for OPA2134PA
OPA2134PA CAD Models
OPA2134PA Part Data Attributes
|
OPA2134PA
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA2134PA
Burr-Brown Corp
Audio Preamplifier, 2 Func, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |