Datasheets
OPA2131UAE4 by: Texas Instruments

Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125

Part Details for OPA2131UAE4 by Texas Instruments

Overview of OPA2131UAE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2131UAE4

Part # Distributor Description Stock Price Buy
Win Source Electronics IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit 8-SOIC 4670
  • 13 $4.0630
  • 30 $3.3340
  • 47 $3.2300
  • 64 $3.1250
  • 83 $3.0210
  • 111 $2.7090
$2.7090 / $4.0630 Buy Now

Part Details for OPA2131UAE4

OPA2131UAE4 CAD Models

OPA2131UAE4 Part Data Attributes

OPA2131UAE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2131UAE4 Texas Instruments Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 1000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 10 V/us
Supply Current-Max 3.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 4000
Voltage Gain-Min 50100
Wideband NO
Width 3.9 mm

Alternate Parts for OPA2131UAE4

This table gives cross-reference parts and alternative options found for OPA2131UAE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2131UAE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA2131UA/2K5E4 Texas Instruments Check for Price General Purpose FET-Input Operational Amplifiers 8-SOIC -55 to 125 OPA2131UAE4 vs OPA2131UA/2K5E4
OPA2131UJ Texas Instruments $2.5695 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC OPA2131UAE4 vs OPA2131UJ
OPA2131UA/2K5G4 Texas Instruments Check for Price Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 OPA2131UAE4 vs OPA2131UA/2K5G4
OPA2131UAG4 Texas Instruments $3.3192 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 OPA2131UAE4 vs OPA2131UAG4
OPA2131UJG4 Texas Instruments Check for Price General Purpose FET-Input Operational Amplifiers 8-SOIC OPA2131UAE4 vs OPA2131UJG4
OPA2131UA Texas Instruments $3.1149 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 OPA2131UAE4 vs OPA2131UA
OPA2131UJ/2K5 Texas Instruments $1.8234 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC OPA2131UAE4 vs OPA2131UJ/2K5
OPA2131UA/2K5 Texas Instruments $2.4622 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 OPA2131UAE4 vs OPA2131UA/2K5

OPA2131UAE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2131UAE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2131UAE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2131UAE4 would you like to use for your alert(s)?
  • Please alert me when OPA2131UAE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2131UAE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2131UAE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2131UAE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2131UAE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2131UAE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: