Part Details for OPA2111AM-BI by Burr-Brown Corp
Overview of OPA2111AM-BI by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA2111AM-BI
OPA2111AM-BI CAD Models
OPA2111AM-BI Part Data Attributes
|
OPA2111AM-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA2111AM-BI
Burr-Brown Corp
Operational Amplifier, 2 Func, 1200uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000008 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Min | 1 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 200000 |
Alternate Parts for OPA2111AM-BI
This table gives cross-reference parts and alternative options found for OPA2111AM-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2111AM-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1458T | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | OPA2111AM-BI vs SG1458T |
OP215BJ | Operational Amplifier, 2 Func, 3000uV Offset-Max, MBCY8, | Precision Monolithics Inc | OPA2111AM-BI vs OP215BJ |
SG1558T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | OPA2111AM-BI vs SG1558T |
HA2-5112-8 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OPA2111AM-BI vs HA2-5112-8 |
OPA2111KM-BI | Operational Amplifier, 2 Func, 5000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111AM-BI vs OPA2111KM-BI |
OPA2111BM-BI | Operational Amplifier, 2 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111AM-BI vs OPA2111BM-BI |
OPA2111SM-BSS2 | Operational Amplifier, 2 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111AM-BI vs OPA2111SM-BSS2 |
SG1558T/883B | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | OPA2111AM-BI vs SG1558T/883B |
OPA2111SM-BI | Operational Amplifier, 2 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111AM-BI vs OPA2111SM-BI |