Amplifier Circuits
OPA192IDBVR
Texas Instruments
Description: High-Voltage, Rail-to-Rail Input/Output, 5µV, 0.2µV/°C, Precision Operational Amplifier 5-SOT-23 -40 to 125

Overview of OPA192IDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA192IDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4446
Newark Op Amp, 10Mhz, 20V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:20V/Μs, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA192IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $7.2900
  • 10 $6.4200
  • 25 $5.8900
  • 50 $5.3200
  • 100 $4.6200
  • 250 $3.6800
  • 500 $3.4700
  • 1,000 $3.2700
$3.2700 / $7.2900 Buy Now
DISTI # 296-42105-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13512
In Stock
  • 1 $2.9800
  • 10 $2.6750
  • 25 $2.5292
  • 100 $2.1921
  • 250 $2.0796
  • 500 $1.8661
  • 1,000 $1.5738
  • 3,000 $1.4951
  • 6,000 $1.4389
$1.4389 / $2.9800 Buy Now
DISTI # 595-OPA192IDBVR
Mouser Electronics Precision Amplifiers High Voltage Precision Op Amp RoHS: Compliant 7783
  • 1 $2.9700
  • 10 $2.5300
  • 100 $2.1800
  • 250 $2.0700
  • 500 $1.8500
  • 1,000 $1.5600
  • 3,000 $1.4900
$1.4900 / $2.9700 Buy Now
DISTI # J56:1989_08679567
Arrow Electronics Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 Europe - 6000
  • 3,000 $1.4270
  • 6,000 $1.4270
$1.4270 Buy Now
DISTI # V72:2272_07303634
Arrow Electronics Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2328 Container: Cut Strips Americas - 2375
  • 1 $2.9280
  • 10 $2.6130
  • 25 $2.5020
  • 100 $2.1080
  • 250 $1.9750
  • 500 $1.7620
  • 1,000 $1.4270
$1.4270 / $2.9280 Buy Now
DISTI # 71819199
Verical Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2328 Americas - 2375
  • 1,000 $1.4270
$1.4270 Buy Now
Bristol Electronics   12
RFQ
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 75UV OFFSET-MAX, BIPOLAR, PDSO5 62
  • 1 $3.2376
  • 10 $2.3742
  • 33 $2.1584
$2.1584 / $3.2376 Buy Now
DISTI # OPA192IDBVR
TME IC: operational amplifier, 10MHz, Ch: 1, SOT23-5, reel,tape, IB: 5nA Min Qty: 1 2005
  • 1 $3.8000
  • 5 $3.6500
  • 25 $3.2000
  • 100 $2.8100
  • 500 $2.5200
$2.5200 / $3.8000 Buy Now
DISTI # SMC-OPA192IDBVR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2070
RFQ
DISTI # C1S746203893181
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 2375
  • 1 $2.9280
  • 10 $2.6130
  • 25 $2.5020
  • 100 $2.1080
  • 250 $1.9750
  • 500 $1.7620
  • 1,000 $1.4270
$1.4270 / $2.9280 Buy Now
CHIPMALL.COM LIMITED IC OPAMP GP 1 CIRCUIT SOT23-5 1805
  • 1 $1.3272
  • 10 $1.1096
  • 100 $0.8541
  • 500 $0.7936
  • 1,000 $0.7665
$0.7665 / $1.3272 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 5200
  • 100 $2.6700
  • 250 $2.3200
  • 500 $1.9600
$1.9600 / $2.6700 Buy Now
Win Source Electronics IC OP AMP RRIO E-TRIM SOT23-5 38360
  • 45 $1.2190
  • 100 $1.0000
  • 155 $0.9690
  • 215 $0.9380
  • 280 $0.9070
  • 370 $0.8130
$0.8130 / $1.2190 Buy Now

CAD Models for OPA192IDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA192IDBVR by Texas Instruments

OPA192IDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00002 µA
Bias Current-Max (IIB) @25C
0.00002 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
25 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
20 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
20 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
100000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA192IDBVR
    Texas Instruments
    High-Voltage, Rail-to-Rail Input/Output, 5µV, 0.2µV/°C, Precision Operational Amplifier 5-SOT-23 -40 to 125
    VS

Related Parts for OPA192IDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA192IDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA192IDBVR by Texas Instruments

  • Please alert me when OPA192IDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA192IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA192IDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA192IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA192IDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA192IDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: