Amplifier Circuits
OPA177GS
Description: Precision Operational Amplifier 8-SOIC

Overview of OPA177GS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA177GS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4562
Newark Op Amp, Precision, Smd, Soic8, 177, No. Of Amplifiers:1 Amplifier, Bandwidth:600Khz, Slew Rate:0.3V/µs, Supply Voltage Range:± 3V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA177GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.9400
  • 10 $3.7100
  • 25 $3.5100
  • 50 $3.3500
  • 100 $3.2100
  • 250 $3.0600
  • 500 $3.0000
$3.0000 / $3.9400 Buy Now
DISTI # OPA177GS-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1948
In Stock
  • 1 $3.5300
  • 10 $2.5570
  • 75 $2.0959
  • 150 $1.9885
  • 300 $1.9001
  • 525 $1.8402
  • 1,050 $1.7780
  • 2,550 $1.7142
  • 5,025 $1.6750
$1.6750 / $3.5300 Buy Now
DISTI # 595-OPA177GS
Mouser Electronics Precision Amplifiers Precision Oper Amplifier RoHS: Compliant 2558
  • 1 $3.7500
  • 10 $2.6300
  • 75 $1.9600
  • 300 $1.8200
  • 525 $1.7100
  • 1,050 $1.6000
  • 2,550 $1.5400
  • 5,025 $1.5300
$1.5300 / $3.7500 Buy Now
Bristol Electronics   1725
RFQ
Bristol Electronics   53
RFQ
Quest Components Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP 1380
  • 1 $3.3975
  • 478 $1.8686
  • 1,071 $1.6988
$1.6988 / $3.3975 Buy Now
Quest Components Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP 600
  • 1 $3.3975
  • 119 $1.4723
  • 341 $1.3590
$1.3590 / $3.3975 Buy Now
DISTI # OPA177GS
TME IC: operational amplifier, 600kHz, Ch: 1, SO8, ±3÷18VDC,6÷36VDC Min Qty: 1 300
  • 1 $3.1500
  • 50 $2.6200
  • 75 $2.5300
  • 300 $2.2000
  • 525 $2.0700
  • 1,050 $2.0500
$2.0500 / $3.1500 Buy Now
DISTI # C1S746201370516
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Tube 171
  • 1 $1.5000
  • 10 $1.4900
  • 100 $1.4700
$1.4700 / $1.5000 Buy Now
DISTI # C1S746202078509
Chip1Stop OP Amp Single GP ±22V 8-Pin SOIC Tube RoHS: Compliant 2
  • 1 $2.2700
$2.2700 Buy Now
Win Source Electronics IC OPAMP GP 600KHZ 8SOIC 32500
  • 40 $1.4090
  • 90 $1.1560
  • 135 $1.1200
  • 185 $1.0840
  • 240 $1.0480
  • 320 $0.9390
$0.9390 / $1.4090 Buy Now

CAD Models for OPA177GS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA177GS by Texas Instruments

OPA177GS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.006 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
140 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0028 µA
Input Offset Voltage-Max
25 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.3 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
600
Voltage Gain-Min
1000000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA177GS
    Texas Instruments
    Precision Operational Amplifier 8-SOIC
    VS

Alternate Parts for OPA177GS

This table gives cross-reference parts and alternative options found for OPA177GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA177GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA177GS/2K5E4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GS/2K5E4
OPA177GSE4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GSE4
OPA177GS/2K5G4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GS/2K5G4
OPA177GS/2K5 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GS/2K5
OPA177GSG4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GSG4
Part Number Description Manufacturer Compare
OPA177GS/2K5 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GS/2K5
OPA177GSE4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GSE4
OPA177GSG4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GSG4
OPA177GS/2K5E4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GS/2K5E4
OPA177GS/2K5G4 Precision Operational Amplifier 8-SOIC Texas Instruments OPA177GS vs OPA177GS/2K5G4

Related Parts for OPA177GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA177GS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA177GS by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA177GS would you like to use for your alert(s)?
  • Please alert me when OPA177GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA177GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA177GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA177GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA177GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA177GS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: