-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA171AIDRLR | Texas Instruments | 36V, Low Power, RRO, General Purpose Operational Amplifier in MicroPackages 5-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46444-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7441 In Stock |
|
$0.8162 / $1.7000 | Buy Now |
DISTI #
595-OPA171AIDRLR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V,Low Pwr,RRO,Gen Purp Op Amp RoHS: Compliant | 18429 |
|
$0.7480 / $1.8300 | Buy Now |
DISTI #
J56:1989_03165424
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2413 | Europe - 12000 |
|
$0.7305 / $0.7428 | Buy Now |
DISTI #
OPA171AIDRLR
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT5X3, reel,tape, IB: 3.5nA Min Qty: 1 | 0 |
|
$0.8100 / $1.6700 | RFQ |
|
LCSC | Single channel 8pA 1.5V/us 3MHz SOT-553-5 Operational Amplifier ROHS | 1957 |
|
$0.4602 / $0.7754 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO SOT5 / Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-553 T/R | 97500 |
|
$0.3801 / $0.4909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA171AIDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA171AIDRLR
Texas Instruments
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | VSOF, FL5/6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.595 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.2 mm |