Amplifier Circuits
OPA132UA
Description: Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125

Overview of OPA132UA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA132UAE4 Texas Instruments High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125
OPA132UA Texas Instruments High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125
OPA132UA/2K5 Texas Instruments High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125

Price & Stock for OPA132UA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7762
Newark Op Amp, Fet I/P, Smd, Soic8, 132, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA132UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.2700
  • 10 $5.9000
  • 25 $5.5800
  • 50 $5.3300
  • 100 $5.1100
  • 250 $4.8600
  • 500 $4.7700
$4.7700 / $6.2700 Buy Now
DISTI # OPA132UA-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 2590
In Stock
  • 1 $5.2800
  • 10 $3.8890
  • 75 $3.2244
  • 150 $3.0698
  • 300 $2.9425
  • 525 $2.8563
  • 1,050 $2.7667
  • 2,550 $2.6747
$2.6747 / $5.2800 Buy Now
DISTI # 595-OPA132UA
Mouser Electronics Operational Amplifiers - Op Amps High Speed FET-Input Oper Amplifier RoHS: Compliant 2717
  • 1 $5.1500
  • 10 $3.8900
  • 75 $3.0600
  • 300 $2.9400
  • 525 $2.8100
  • 1,050 $2.4800
$2.4800 / $5.1500 Buy Now
DISTI # OPA132UA
TME IC: operational amplifier, 4MHz, Ch: 1, SO8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 139
  • 1 $4.8300
  • 5 $4.0000
  • 25 $3.7500
  • 75 $3.5000
$3.5000 / $4.8300 Buy Now
DISTI # C1S746200571987
Chip1Stop OP Amp Single GP ±18V 8-Pin SOIC Tube RoHS: Compliant pbFree: No Container: Tube 75
  • 1 $4.9400
  • 10 $4.4300
  • 50 $3.3700
$3.3700 / $4.9400 Buy Now
Win Source Electronics IC OPAMP GP 8MHZ 8SOIC 31861
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for OPA132UA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA132UA by Texas Instruments

OPA132UA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
96 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
20 V/us
Supply Current-Max
4.8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
8000
Voltage Gain-Min
158000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA132UA
    Texas Instruments
    Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125
    VS

Alternate Parts for OPA132UA

This table gives cross-reference parts and alternative options found for OPA132UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA132UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA132UAE4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UAE4
OPA132UA/2K5 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UA/2K5
OPA132UAG4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UAG4
OPA132UA/2K5E4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UA/2K5E4
OPA132UA/2K5G4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UA/2K5G4
Part Number Description Manufacturer Compare
OPA132UAG4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UAG4
OPA132UA/1KE4 OP-AMP, 2000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8 Texas Instruments OPA132UA vs OPA132UA/1KE4
OPA132UA/2K5 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UA/2K5
OPA132UA/1K OP-AMP, 2000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8 Texas Instruments OPA132UA vs OPA132UA/1K
OPA132UA/2K5 Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Burr-Brown Corp OPA132UA vs OPA132UA/2K5
OPA132UA/2K5G4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UA/2K5G4
OPA132PA2 High Speed FET-Input Operational Amplifiers 8-PDIP Texas Instruments OPA132UA vs OPA132PA2
OPA132UAE4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UAE4
OPA132UA/2K5E4 Single SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 Texas Instruments OPA132UA vs OPA132UA/2K5E4

Related Parts for OPA132UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA132UA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA132UA by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA132UA would you like to use for your alert(s)?
  • Please alert me when OPA132UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA132UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA132UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA132UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA132UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA132UA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: